AWZ-16-T | |
---|---|
DigiKey Part Number | HSSR16-ND |
Manufacturer | |
Manufacturer Product Number | AWZ-16-T |
Description | CONN STRAIN RELIEF 16POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 16 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
10 | ¥0.84200 | ¥8.42 |
25 | ¥0.69720 | ¥17.43 |
50 | ¥0.64440 | ¥32.22 |
132 | ¥0.62280 | ¥82.21 |
264 | ¥0.53648 | ¥141.63 |
528 | ¥0.51523 | ¥272.04 |
1,056 | ¥0.45074 | ¥475.98 |
2,508 | ¥0.40784 | ¥1,022.86 |