H3DDH-1618G | |
---|---|
DigiKey Part Number | H3DDH-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-1618G |
Description | IDC CBL - HHKR16H/AE16G/HHKR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.41600 | ¥144.16 |
25 | ¥13.80560 | ¥345.14 |
50 | ¥13.49860 | ¥674.93 |
100 | ¥12.88530 | ¥1,288.53 |
250 | ¥11.65824 | ¥2,914.56 |
500 | ¥10.73776 | ¥5,368.88 |
1,000 | ¥9.20377 | ¥9,203.77 |
2,500 | ¥8.59018 | ¥21,475.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/414/H3DDx-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/801/H3DDx-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/801/H3DDx-16%20G_tmb.jpg)