H3DDH-1636M | |
---|---|
DigiKey Part Number | H3DDH-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-1636M |
Description | IDC CBL - HHKR16H/AE16M/HHKR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.12000 | ¥31.12 |
10 | ¥28.26600 | ¥282.66 |
25 | ¥26.77040 | ¥669.26 |
50 | ¥26.14660 | ¥1,307.33 |
100 | ¥24.90120 | ¥2,490.12 |
250 | ¥21.78884 | ¥5,447.21 |
500 | ¥21.16618 | ¥10,583.09 |
1,000 | ¥18.05352 | ¥18,053.52 |
2,500 | ¥16.80846 | ¥42,021.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/801/H3DDx-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/414/H3DDx-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/414/H3DDx-16%20M_tmb.jpg)