H3BKH-1606G | |
---|---|
DigiKey Part Number | H3BKH-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-1606G |
Description | IDC CBL - HHSR16H/AE16G/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
10 | ¥26.60000 | ¥266.00 |
25 | ¥25.19760 | ¥629.94 |
50 | ¥24.60980 | ¥1,230.49 |
100 | ¥23.43820 | ¥2,343.82 |
250 | ¥20.50876 | ¥5,127.19 |
500 | ¥19.92256 | ¥9,961.28 |
1,000 | ¥16.99282 | ¥16,992.82 |
2,500 | ¥15.82092 | ¥39,552.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/627/H3BKH-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/567/H3BKH-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/567/H3BKH-16%20G_tmb.jpg)