H3BKH-1606M | |
---|---|
DigiKey Part Number | H3BKH-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-1606M |
Description | IDC CBL - HHSR16H/AE16M/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.97900 | ¥279.79 |
25 | ¥26.50120 | ¥662.53 |
50 | ¥25.88560 | ¥1,294.28 |
100 | ¥24.65320 | ¥2,465.32 |
250 | ¥21.57176 | ¥5,392.94 |
500 | ¥20.95536 | ¥10,477.68 |
1,000 | ¥17.87365 | ¥17,873.65 |
2,500 | ¥16.64098 | ¥41,602.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/567/H3BKH-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/627/H3BKH-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/627/H3BKH-16%20M_tmb.jpg)