H3BKH-1636M | |
---|---|
DigiKey Part Number | H3BKH-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-1636M |
Description | IDC CBL - HHSR16H/AE16M/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.51000 | ¥49.51 |
10 | ¥44.98200 | ¥449.82 |
25 | ¥42.59920 | ¥1,064.98 |
50 | ¥41.60900 | ¥2,080.45 |
100 | ¥39.62790 | ¥3,962.79 |
250 | ¥34.67428 | ¥8,668.57 |
500 | ¥33.68368 | ¥16,841.84 |
1,000 | ¥28.73021 | ¥28,730.21 |
2,500 | ¥26.74879 | ¥66,871.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/567/H3BKH-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/627/H3BKH-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/627/H3BKH-16%20M_tmb.jpg)