AWH 16G-E202-IDC | |
---|---|
DigiKey Part Number | HHPL16H-ND |
Manufacturer | |
Manufacturer Product Number | AWH 16G-E202-IDC |
Description | CONN HEADER 16POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.72200 | ¥207.22 |
100 | ¥18.25860 | ¥1,825.86 |
500 | ¥15.51998 | ¥7,759.99 |
1,000 | ¥13.23757 | ¥13,237.57 |
5,000 | ¥11.86819 | ¥59,340.95 |