H3WWH-1606M | |
---|---|
DigiKey Part Number | H3WWH-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-1606M |
Description | IDC CBL - HHPL16H/AE16M/HHPL16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥44.85000 | ¥448.50 |
25 | ¥42.47440 | ¥1,061.86 |
50 | ¥41.48740 | ¥2,074.37 |
100 | ¥39.51210 | ¥3,951.21 |
250 | ¥34.57344 | ¥8,643.36 |
500 | ¥33.58548 | ¥16,792.74 |
1,000 | ¥28.64647 | ¥28,646.47 |
2,500 | ¥26.67086 | ¥66,677.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/672/H3WWH-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/505/H3WWH-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/505/H3WWH-16%20M_tmb.jpg)