H3WWH-1636M | |
---|---|
DigiKey Part Number | H3WWH-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-1636M |
Description | IDC CBL - HHPL16H/AE16M/HHPL16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.35000 | ¥65.35 |
10 | ¥59.11900 | ¥591.19 |
25 | ¥55.84960 | ¥1,396.24 |
50 | ¥54.48680 | ¥2,724.34 |
100 | ¥51.76280 | ¥5,176.28 |
250 | ¥46.31380 | ¥11,578.45 |
500 | ¥43.58946 | ¥21,794.73 |
1,000 | ¥38.14086 | ¥38,140.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/672/H3WWH-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/505/H3WWH-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/505/H3WWH-16%20M_tmb.jpg)