H3AWH-1636M | |
---|---|
DigiKey Part Number | H3AWH-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-1636M |
Description | IDC CBL - HHSC16H/AE16M/HHPL16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥44.50500 | ¥445.05 |
25 | ¥42.15560 | ¥1,053.89 |
50 | ¥41.17380 | ¥2,058.69 |
100 | ¥39.21330 | ¥3,921.33 |
250 | ¥34.31172 | ¥8,577.93 |
500 | ¥33.33132 | ¥16,665.66 |
1,000 | ¥28.42957 | ¥28,429.57 |
2,500 | ¥26.46894 | ¥66,172.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/828/865/H3AWH-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/677/H3AWH-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/677/H3AWH-16%20M_tmb.jpg)