H3AWH-1636G | |
---|---|
DigiKey Part Number | H3AWH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-1636G |
Description | IDC CBL - HHSC16H/AE16G/HHPL16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.90000 | ¥39.90 |
10 | ¥36.23000 | ¥362.30 |
25 | ¥34.31680 | ¥857.92 |
50 | ¥33.51900 | ¥1,675.95 |
100 | ¥31.92300 | ¥3,192.30 |
250 | ¥27.93272 | ¥6,983.18 |
500 | ¥27.13456 | ¥13,567.28 |
1,000 | ¥23.14418 | ¥23,144.18 |
2,500 | ¥21.54801 | ¥53,870.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/677/H3AWH-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/828/865/H3AWH-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/828/865/H3AWH-16%20G_tmb.jpg)