AT-K-26-6-S/100 | |
---|---|
DigiKey Part Number | A0063R-100-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-26-6-S/100 |
Description | CABLE MOD FLAT 6COND SILVER 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Straight Cable Silver 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 6 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 100' (30.5m) | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.267" (6.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.77000 | ¥142.77 |
3 | ¥131.68667 | ¥395.06 |
5 | ¥126.82600 | ¥634.13 |
7 | ¥124.05000 | ¥868.35 |
10 | ¥121.28300 | ¥1,212.83 |
25 | ¥113.65640 | ¥2,841.41 |
50 | ¥108.11320 | ¥5,405.66 |
100 | ¥102.56920 | ¥10,256.92 |