AT-K-26-6-W/100 | |
---|---|
DigiKey Part Number | A0061R-100-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-26-6-W/100 |
Description | CABLE MOD FLAT 6COND WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Straight Cable White 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 6 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 100' (30.5m) | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.267" (6.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.43590 | ¥143.59 |
200 | ¥1.37760 | ¥275.52 |
300 | ¥1.32670 | ¥398.01 |
500 | ¥1.27614 | ¥638.07 |
1,000 | ¥1.21809 | ¥1,218.09 |
2,500 | ¥1.13830 | ¥2,845.75 |
5,000 | ¥1.08757 | ¥5,437.85 |
10,000 | ¥1.02956 | ¥10,295.60 |