AT-K-26-4-W/100 | |
---|---|
DigiKey Part Number | A0041R-100-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-26-4-W/100 |
Description | CABLE MOD FLAT 4COND WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Straight Cable White 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 4 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 100' (30.5m) | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.189" (4.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.22820 | ¥122.82 |
200 | ¥1.17935 | ¥235.87 |
300 | ¥1.13570 | ¥340.71 |
500 | ¥1.09666 | ¥548.33 |
1,000 | ¥1.04306 | ¥1,043.06 |
2,500 | ¥0.97966 | ¥2,449.15 |
5,000 | ¥0.93093 | ¥4,654.65 |
10,000 | ¥0.88706 | ¥8,870.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/193/871/AT-K-26-4-S%5E1000-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/197/228/AT-K-26-4-W%5E1000-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/197/228/AT-K-26-4-W%5E1000-R_tmb.jpg)