A-MO 6/6-SF | |
---|---|
DigiKey Part Number | 123-A-MO6/6-SF-ND |
Manufacturer | |
Manufacturer Product Number | A-MO 6/6-SF |
Description | CONN MOD PLUG 6P6C UNSHIELDED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.526" (13.35mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 2 A | |
Voltage Rating | 250V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.19400 | ¥31.94 |
100 | ¥2.63200 | ¥263.20 |
1,000 | ¥1.88802 | ¥1,888.02 |
5,000 | ¥1.65914 | ¥8,295.70 |
10,000 | ¥1.54473 | ¥15,447.30 |