MP66X-1000 | |
---|---|
DigiKey Part Number | 2092-MP66X-1000-ND |
Manufacturer | |
Manufacturer Product Number | MP66X-1000 |
Description | MOD PLUG 6P6C-STRANDED/FLAT ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MP66X-1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.11800 | ¥52.95 |
50 | ¥1.94580 | ¥97.29 |
100 | ¥1.86940 | ¥186.94 |
250 | ¥1.67840 | ¥419.60 |
500 | ¥1.60206 | ¥801.03 |
1,000 | ¥1.33500 | ¥1,335.00 |
2,500 | ¥1.22057 | ¥3,051.42 |