AT-C-26-8/8/W-10 | |
---|---|
DigiKey Part Number | A1881R-10C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/W-10 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥53.46200 | ¥534.62 |
25 | ¥50.50360 | ¥1,262.59 |
50 | ¥49.27040 | ¥2,463.52 |
100 | ¥46.80660 | ¥4,680.66 |
250 | ¥41.87984 | ¥10,469.96 |
500 | ¥39.41642 | ¥19,708.21 |
1,000 | ¥34.48931 | ¥34,489.31 |
2,500 | ¥32.76487 | ¥81,912.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/114/661/AT-c-26-8%5E8%5ES-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/380/AT-C-26-88BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/398/AT-C-26-88WH%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/398/AT-C-26-88WH%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/398/AT-C-26-88WH%20SERIES_tmb.jpg)