AT-C-26-8/8/B-10 | |
---|---|
DigiKey Part Number | A1882R-10C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/B-10 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.36000 | ¥70.36 |
10 | ¥63.33900 | ¥633.39 |
25 | ¥59.66560 | ¥1,491.64 |
50 | ¥58.13520 | ¥2,906.76 |
100 | ¥56.60500 | ¥5,660.50 |
250 | ¥50.48536 | ¥12,621.34 |
500 | ¥47.42558 | ¥23,712.79 |
1,000 | ¥41.91803 | ¥41,918.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/114/661/AT-c-26-8%5E8%5ES-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/398/AT-C-26-88WH%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/380/AT-C-26-88BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/380/AT-C-26-88BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/380/AT-C-26-88BL%20SERIES_tmb.jpg)