AT-C-26-8/8/W-7 | |
---|---|
DigiKey Part Number | A1881R-07C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/W-7 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥43.06900 | ¥430.69 |
25 | ¥40.78960 | ¥1,019.74 |
50 | ¥39.84060 | ¥1,992.03 |
100 | ¥37.94410 | ¥3,794.41 |
250 | ¥33.20076 | ¥8,300.19 |
500 | ¥32.25222 | ¥16,126.11 |
1,000 | ¥27.50925 | ¥27,509.25 |
2,500 | ¥25.61203 | ¥64,030.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/380/AT-C-26-88BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/114/661/AT-c-26-8%5E8%5ES-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/398/AT-C-26-88WH%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/398/AT-C-26-88WH%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/398/AT-C-26-88WH%20SERIES_tmb.jpg)