AT-C-26-8/8/W-5 | |
---|---|
DigiKey Part Number | A1881R-05C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/W-5 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
10 | ¥33.01200 | ¥330.12 |
25 | ¥31.26960 | ¥781.74 |
50 | ¥30.54220 | ¥1,527.11 |
100 | ¥29.08820 | ¥2,908.82 |
250 | ¥25.45204 | ¥6,363.01 |
500 | ¥24.72482 | ¥12,362.41 |
1,000 | ¥21.08877 | ¥21,088.77 |
2,500 | ¥19.63440 | ¥49,086.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/114/661/AT-c-26-8%5E8%5ES-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/380/AT-C-26-88BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/398/AT-C-26-88WH%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/398/AT-C-26-88WH%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/398/AT-C-26-88WH%20SERIES_tmb.jpg)