A-USBC-UCFP-EA-GSR05 | |
---|---|
DigiKey Part Number | 123-A-USBC-UCFP-EA-GSR05TR-ND - Tape & Reel (TR) 123-A-USBC-UCFP-EA-GSR05CT-ND - Cut Tape (CT) 123-A-USBC-UCFP-EA-GSR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-UCFP-EA-GSR05 |
Description | CONN RCPT USBTYPEC 6POS SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX6 - Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥6.82094 | ¥4,774.66 |
1,400 | ¥6.06306 | ¥8,488.28 |
2,100 | ¥5.68412 | ¥11,936.65 |
3,500 | ¥5.49463 | ¥19,231.20 |
4,900 | ¥5.30516 | ¥25,995.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.28500 | ¥92.85 |
25 | ¥8.90600 | ¥222.65 |
50 | ¥8.71560 | ¥435.78 |
100 | ¥8.33710 | ¥833.71 |
250 | ¥7.57864 | ¥1,894.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.28500 | ¥92.85 |
25 | ¥8.90600 | ¥222.65 |
50 | ¥8.71560 | ¥435.78 |
100 | ¥8.33710 | ¥833.71 |
250 | ¥7.57864 | ¥1,894.66 |
500 | ¥6.82086 | ¥3,410.43 |
1,000 | ¥6.06302 | ¥6,063.02 |
2,500 | ¥5.49462 | ¥13,736.55 |