A-CCS 044-G-T | |
---|---|
DigiKey Part Number | AE10064-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS 044-G-T |
Description | CONN SOCKET PLCC 44POS GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos PLCC Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 44 (4 x 11) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.36700 | ¥193.67 |
25 | ¥18.54440 | ¥463.61 |
50 | ¥18.13220 | ¥906.61 |
100 | ¥17.30870 | ¥1,730.87 |
250 | ¥15.66004 | ¥3,915.01 |
500 | ¥14.42380 | ¥7,211.90 |
1,000 | ¥12.36323 | ¥12,363.23 |
2,500 | ¥11.53901 | ¥28,847.52 |