A-CCS 052-G-T | |
---|---|
DigiKey Part Number | AE10065-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS 052-G-T |
Description | CONN SOCKET PLCC 52POS GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 52 (4 x 13) Pos PLCC Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 52 (4 x 13) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
23 | ¥20.08565 | ¥461.97 |
46 | ¥18.57913 | ¥854.64 |
115 | ¥17.69461 | ¥2,034.88 |
253 | ¥15.48312 | ¥3,917.23 |
506 | ¥15.04065 | ¥7,610.57 |
1,012 | ¥12.82879 | ¥12,982.74 |
2,507 | ¥11.94407 | ¥29,943.78 |