A-BAT-CH-CB-EG-ZTP1 | |
---|---|
DigiKey Part Number | 123-A-BAT-CH-CB-EG-ZTP1-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-CB-EG-ZTP1 |
Description | BATT HOLDER COIN 24.5MM 1CEL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.374" (9.50mm) | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.03400 | ¥60.34 |
50 | ¥5.28880 | ¥264.44 |
100 | ¥4.98660 | ¥498.66 |
250 | ¥4.59028 | ¥1,147.57 |
500 | ¥4.31048 | ¥2,155.24 |
1,000 | ¥4.03093 | ¥4,030.93 |
2,500 | ¥3.68144 | ¥9,203.60 |
5,000 | ¥3.40183 | ¥17,009.15 |