AK4499EQ | |
---|---|
DigiKey Part Number | 974-1192-ND |
Manufacturer | |
Manufacturer Product Number | AK4499EQ |
Description | PREMIUM DAC 4CH 32BIT 128QFP |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 8k ~ 768k DSD, PCM 128-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AK4499EQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 8k ~ 768k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V, 1.7V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-HTQFP (14x14) | |
Base Product Number |