R4-40X3/4 2701 | |
---|---|
DigiKey Part Number | 335-1088-ND |
Manufacturer | |
Manufacturer Product Number | R4-40X3/4 2701 |
Description | MACHINE SCREW PAN PHILLIPS 4-40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #4-40 | |
Head Diameter | 0.238" (6.05mm) | |
Head Height | 0.080" (2.03mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.830" (21.08mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.12000 | ¥7.12 |
10 | ¥5.10900 | ¥51.09 |
100 | ¥4.08510 | ¥408.51 |
1,000 | ¥3.47230 | ¥3,472.30 |
5,000 | ¥2.75740 | ¥13,787.00 |