T0053419699N | |
---|---|
DigiKey Part Number | T0053419699N-ND |
Manufacturer | |
Manufacturer Product Number | T0053419699N |
Description | SOLDERING STATION 200W 1 CH 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 200W | |
Voltage - Input | 230V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 12V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Iron Holder | |
Base Unit | WX1 | |
Supplied Iron, Tweezer, Handle | WXMP | |
Supplied Tips/Nozzles | RT3 | |
Workstand | WDH51 | |
Temperature Range | 150°F ~ 999°F (50°C ~ 550°C) | |
Features | USB Port | |
Tip Cleaner | Scouring Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,580.80000 | ¥8,580.80 |