T0053250699N | |
---|---|
DigiKey Part Number | T0053250699N-ND |
Manufacturer | |
Manufacturer Product Number | T0053250699N |
Description | SOLDERING STATION 80W 1 CH 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 80W | |
Voltage - Input | 230V | |
Plug Type | - | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Analog | |
Includes | Iron Holder, Potential Free Plug | |
Base Unit | PU81 | |
Supplied Iron, Tweezer, Handle | WSP80 | |
Supplied Tips/Nozzles | LTB | |
Workstand | KH18 | |
Temperature Range | 302°F ~ 842°F (150°C ~ 450°C) | |
Features | ESD Safe, LED Display, Temperature Control | |
Tip Cleaner | Sponge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,816.67000 | ¥3,816.67 |