A5645H | |
---|---|
DigiKey Part Number | 627-1123-2-ND - Tape & Reel (TR) 627-1123-1-ND - Cut Tape (CT) 627-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5645H |
Description | A5645H MICA 2.4 GHZ SMD HALOGEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz 802.11a/b/g/n, Bluetooth, Wi-Fi, ZigBee™ Chip RF Antenna 2.4GHz ~ 2.5GHz Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | 802.11a/b/g/n, Bluetooth, Wi-Fi, ZigBee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥27.16100 | ¥271.61 |
25 | ¥24.60600 | ¥615.15 |
100 | ¥21.48170 | ¥2,148.17 |
250 | ¥19.82652 | ¥4,956.63 |
500 | ¥18.75794 | ¥9,378.97 |
1,000 | ¥17.82722 | ¥17,827.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.01795 | ¥34,035.90 |
4,000 | ¥16.31532 | ¥65,261.28 |