PM16P1416A30 | |
---|---|
DigiKey Part Number | 2243-PM16P1416A30-ND |
Manufacturer | |
Manufacturer Product Number | PM16P1416A30 |
Description | CONT PIN 14-16AWG PRE-MATE 9.3MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14-16 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥19.86000 | ¥198.60 |
500 | ¥14.87156 | ¥7,435.78 |
1,000 | ¥12.68456 | ¥12,684.56 |
5,000 | ¥11.37235 | ¥56,861.75 |