SK1-021M05 | |
---|---|
DigiKey Part Number | 2243-SK1-021M05-ND |
Manufacturer | |
Manufacturer Product Number | SK1-021M05 |
Description | CONN RCPT HSG MALE 5POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 5 (Power) | |
Shell Size - Insert | 21-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Holder | |
Orientation | Keyed | |
Shell Material | Polycarbonate (PC) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polycarbonate (PC) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.02000 | ¥53.02 |
10 | ¥47.96700 | ¥479.67 |
25 | ¥45.31480 | ¥1,132.87 |
50 | ¥44.21100 | ¥2,210.55 |
100 | ¥42.00050 | ¥4,200.05 |
250 | ¥37.57944 | ¥9,394.86 |
500 | ¥35.36880 | ¥17,684.40 |
1,000 | ¥30.94770 | ¥30,947.70 |
2,500 | ¥29.40033 | ¥73,500.82 |