ASMPP30-1X2-KR | |
---|---|
DigiKey Part Number | 2243-ASMPP30-1X2-KR-ND |
Manufacturer | |
Manufacturer Product Number | ASMPP30-1X2-KR |
Description | CONN HSG 2POS BLK/RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black, Red | |
Features | Stackable | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.83000 | ¥18.83 |
10 | ¥16.36700 | ¥163.67 |
100 | ¥14.62920 | ¥1,462.92 |
1,000 | ¥10.44943 | ¥10,449.43 |
5,000 | ¥9.26520 | ¥46,326.00 |