200G3L-LPBK | |
---|---|
DigiKey Part Number | 2243-200G3L-LPBK-ND |
Manufacturer | |
Manufacturer Product Number | 200G3L-LPBK |
Description | PP15/45 #10/14 CONTACT LOW DETEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Silver Crimp 10-14 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥17.86500 | ¥178.65 |
200 | ¥15.96765 | ¥3,193.53 |
1,000 | ¥11.40555 | ¥11,405.55 |
5,000 | ¥10.11289 | ¥50,564.45 |