6383-2 | |
---|---|
DigiKey Part Number | 501-1898-ND |
Manufacturer | |
Manufacturer Product Number | 6383-2 |
Description | CONN BANANA PLUG RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Crimp or Solder Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp or Solder | |
Insulation | Sheathed | |
Features | - | |
Color | Red | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Nickel | |
Contact Material | - | |
Body Material | Santoprene® (Thermoplastic Elastomer) | |
Operating Temperature | -29°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
25 | ¥29.99520 | ¥749.88 |