907-BK | |
---|---|
DigiKey Part Number | 2243-907-BK-ND |
Manufacturer | |
Manufacturer Product Number | 907-BK |
Description | TERM BLADE NON-GEND 2/0AWG SILV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 2/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.59000 | ¥82.59 |
10 | ¥74.35600 | ¥743.56 |
200 | ¥66.45305 | ¥13,290.61 |
1,000 | ¥49.21113 | ¥49,211.13 |