908-BK | |
---|---|
DigiKey Part Number | 2243-908-BK-ND |
Manufacturer | |
Manufacturer Product Number | 908-BK |
Description | TERM BLADE NON-GEND 4/0AWG SILV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 4/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.12000 | ¥86.12 |
10 | ¥77.51400 | ¥775.14 |
25 | ¥73.01880 | ¥1,825.47 |
50 | ¥71.14520 | ¥3,557.26 |
100 | ¥69.27270 | ¥6,927.27 |
250 | ¥61.78412 | ¥15,446.03 |
500 | ¥58.03960 | ¥29,019.80 |
1,000 | ¥51.29951 | ¥51,299.51 |