907 | |
---|---|
DigiKey Part Number | 2243-907-ND |
Manufacturer | |
Manufacturer Product Number | 907 |
Description | TERM BLADE NON-GEND 2/0AWG 1=2PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 2/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.45000 | ¥224.45 |
50 | ¥182.00980 | ¥9,100.49 |
100 | ¥175.94210 | ¥17,594.21 |