TMP05BRTZ-REEL7 | |
---|---|
DigiKey Part Number | TMP05BRTZ-REEL7TR-ND - Tape & Reel (TR) TMP05BRTZ-REEL7CT-ND - Cut Tape (CT) TMP05BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP05BRTZ-REEL7 |
Description | SENSOR DIGITAL -40C-150C SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP05BRTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | PWM | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | - | |
Features | One-Shot | |
Accuracy - Highest (Lowest) | ±2°C (±5°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.69000 | ¥30.69 |
10 | ¥27.58600 | ¥275.86 |
25 | ¥26.08160 | ¥652.04 |
100 | ¥22.60300 | ¥2,260.30 |
250 | ¥21.44416 | ¥5,361.04 |
500 | ¥19.24166 | ¥9,620.83 |
1,000 | ¥16.22797 | ¥16,227.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.34580 | ¥43,037.40 |