M93C66-RMC6TG | |
---|---|
DigiKey Part Number | 497-15764-2-ND - Tape & Reel (TR) 497-15764-1-ND - Cut Tape (CT) 497-15764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C66-RMC6TG |
Description | IC EEPROM 4KBIT MIC WIRE 8UFDFPN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 1 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M93C66-RMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8, 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.46300 | ¥24.63 |
25 | ¥2.28880 | ¥57.22 |
50 | ¥2.27740 | ¥113.87 |
100 | ¥2.02210 | ¥202.21 |
250 | ¥1.99664 | ¥499.16 |
500 | ¥1.96658 | ¥983.29 |
1,000 | ¥1.91403 | ¥1,914.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.72059 | ¥8,602.95 |
10,000 | ¥1.70159 | ¥17,015.90 |
15,000 | ¥1.69041 | ¥25,356.15 |
25,000 | ¥1.65016 | ¥41,254.00 |