SSM2518CPZ-R7 | |
---|---|
DigiKey Part Number | SSM2518CPZ-R7TR-ND - Tape & Reel (TR) SSM2518CPZ-R7CT-ND - Cut Tape (CT) SSM2518CPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2518CPZ-R7 |
Description | IC AMP CLASS D STER 2.5W 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2518CPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-LFCSP (4x4) | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥48.13400 | ¥481.34 |
25 | ¥45.89600 | ¥1,147.40 |
100 | ¥39.85120 | ¥3,985.12 |
250 | ¥38.06000 | ¥9,515.00 |
500 | ¥34.70154 | ¥17,350.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥30.22401 | ¥45,336.01 |