REF196GRUZ-REEL7 | |
---|---|
DigiKey Part Number | REF196GRUZ-REEL7TR-ND - Tape & Reel (TR) REF196GRUZ-REEL7CT-ND - Cut Tape (CT) REF196GRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF196GRUZ-REEL7 |
Description | IC VREF SERIES 0.3% 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.3% 30 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF196GRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 30 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 33µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.44500 | ¥474.45 |
25 | ¥45.23680 | ¥1,130.92 |
100 | ¥39.27820 | ¥3,927.82 |
250 | ¥37.51316 | ¥9,378.29 |
500 | ¥34.20328 | ¥17,101.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.78996 | ¥29,789.96 |
2,000 | ¥28.68659 | ¥57,373.18 |