LT3029EMSE#TRPBF | |
---|---|
DigiKey Part Number | LT3029EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3029EMSE#TRPBFCT-ND - Cut Tape (CT) LT3029EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3029EMSE#TRPBF |
Description | IC REG LINEAR POS ADJ 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3029EMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.46V @ 500mA, 0.46V @ 500mA | |
Current - Output | ||
PSRR | 67dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.48000 | ¥70.48 |
10 | ¥63.69100 | ¥636.91 |
25 | ¥60.72600 | ¥1,518.15 |
100 | ¥52.72790 | ¥5,272.79 |
250 | ¥50.35816 | ¥12,589.54 |
500 | ¥45.91490 | ¥22,957.45 |
1,000 | ¥39.99040 | ¥39,990.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.50922 | ¥96,273.05 |