LTM4656IY-1 | |
---|---|
DigiKey Part Number | 505-LTM4656IY-1-ND |
Manufacturer | |
Manufacturer Product Number | LTM4656IY-1 |
Description | 28VIN, 36VOUT SYNCHRONOUS BOOST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6 ~ 36V 4A 4.5V - 28V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Load Sharing | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 98% | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.29" H (16.0mm x 16.0mm x 7.4mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.53000 | ¥518.53 |
10 | ¥471.39100 | ¥4,713.91 |
25 | ¥455.68040 | ¥11,392.01 |