6 ~ 36V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥328.47000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 6 ~ 36V | - | - | - | 4A | ITE (Commercial) | Adjustable Output, Load Sharing | -40°C ~ 125°C | 98% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.29" H (16.0mm x 16.0mm x 7.4mm) | 144-BGA (16x16) | - | - | - | ||
34 In Stock | 1 : ¥361.23000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 6 ~ 36V | - | - | - | 4A | ITE (Commercial) | Adjustable Output, Load Sharing | -40°C ~ 125°C | 98% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.29" H (16.0mm x 16.0mm x 7.4mm) | 144-BGA (16x16) | - | - | - | ||
150 In Stock | 1 : ¥328.47000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 6 ~ 36V | - | - | - | 4A | ITE (Commercial) | Adjustable Output, Load Sharing | -40°C ~ 125°C | 98% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.29" H (16.0mm x 16.0mm x 7.4mm) | 144-BGA (16x16) | - | - | - | ||
1 In Stock | 1 : ¥361.23000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 6 ~ 36V | - | - | - | 4A | ITE (Commercial) | Adjustable Output, Load Sharing | -40°C ~ 125°C | 98% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.29" H (16.0mm x 16.0mm x 7.4mm) | 144-BGA (16x16) | - | - | - | ||
72 In Stock | 1 : ¥518.53000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 6 ~ 36V | - | - | - | 4A | ITE (Commercial) | Adjustable Output, Load Sharing | -40°C ~ 125°C | 98% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.29" H (16.0mm x 16.0mm x 7.4mm) | 144-BGA (16x16) | - | - | - | ||
39 In Stock | 1 : ¥518.53000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 6 ~ 36V | - | - | - | 4A | ITE (Commercial) | Adjustable Output, Load Sharing | -40°C ~ 125°C | 98% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.29" H (16.0mm x 16.0mm x 7.4mm) | 144-BGA (16x16) | - | - | - |