LTC7801HUFD#PBF

DigiKey Part Number
505-LTC7801HUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7801HUFD#PBF
Description
IC REG CTRLR SYNC BUCK 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC7801HUFD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 140V
Frequency - Switching
50kHz ~ 900kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x5)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.70000¥77.70
10¥71.41000¥714.10
73¥68.45000¥4,996.85
146¥65.14027¥9,510.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.