CMJH150 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMJH150TRPBFREETR-ND - Tape & Reel (TR) 1514-CMJH150TRPBFREECT-ND - Cut Tape (CT) 1514-CMJH150TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJH150 TR PBFREE |
Description | DIODE CUR REG 50V 18MA 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 50V | |
Regulator Current (Max) | 18mA | |
Voltage - Limiting (Max) | 4.3V | |
Power - Max | 500mW | |
Applications | Silicon Field Effect | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | SOD-123FL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥43.90600 | ¥439.06 |
100 | ¥35.52220 | ¥3,552.22 |
500 | ¥31.57556 | ¥15,787.78 |
1,000 | ¥27.03661 | ¥27,036.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.45781 | ¥76,373.43 |