CMJ5750 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMJ5750TRPBFREETR-ND - Tape & Reel (TR) 1514-CMJ5750TRPBFREECT-ND - Cut Tape (CT) 1514-CMJ5750TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJ5750 TR PBFREE |
Description | DIODE CUR REG 100V 6.5MA 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CMJ5750 TR PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 6.5mA | |
Voltage - Limiting (Max) | 4.5V | |
Power - Max | 500mW | |
Applications | Silicon Field Effect | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | SOD-123FL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥42.06600 | ¥420.66 |
100 | ¥34.02840 | ¥3,402.84 |
500 | ¥30.24778 | ¥15,123.89 |
1,000 | ¥25.89969 | ¥25,899.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.38728 | ¥73,161.84 |