LTC6915HGN#PBF | |
---|---|
DigiKey Part Number | 505-LTC6915HGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6915HGN#PBF |
Description | IC INST AMP 1 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6915HGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1.73mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.61000 | ¥75.61 |
10 | ¥68.28100 | ¥682.81 |
25 | ¥65.10360 | ¥1,627.59 |
100 | ¥56.52940 | ¥5,652.94 |
300 | ¥53.98850 | ¥16,196.55 |
500 | ¥49.22484 | ¥24,612.42 |
1,000 | ¥42.87324 | ¥42,873.24 |