LTC6811IG-2#PBF | |
---|---|
DigiKey Part Number | 505-LTC6811IG-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6811IG-2#PBF |
Description | IC BATT MON MULTI 1-12C 48SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6811IG-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.30000 | ¥175.30 |
10 | ¥161.07300 | ¥1,610.73 |
37 | ¥154.39811 | ¥5,712.73 |
111 | ¥136.03712 | ¥15,100.12 |
259 | ¥129.35996 | ¥33,504.23 |
518 | ¥121.01432 | ¥62,685.42 |