LTC6811IG-1#3ZZTRPBF | |
---|---|
DigiKey Part Number | 505-LTC6811IG-1#3ZZTRPBFTR-ND - Tape & Reel (TR) 505-LTC6811IG-1#3ZZTRPBFCT-ND - Cut Tape (CT) 505-LTC6811IG-1#3ZZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6811IG-1#3ZZTRPBF |
Description | IC BATT MON MULTI 1-12C 48SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥109.35421 | ¥218,708.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.23000 | ¥173.23 |
10 | ¥159.23700 | ¥1,592.37 |
25 | ¥152.63360 | ¥3,815.84 |
100 | ¥134.48230 | ¥13,448.23 |
250 | ¥127.88184 | ¥31,970.46 |
500 | ¥119.63146 | ¥59,815.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.38000 | ¥179.38 |
10 | ¥164.89000 | ¥1,648.90 |
25 | ¥158.05120 | ¥3,951.28 |
100 | ¥139.25590 | ¥13,925.59 |
250 | ¥132.42108 | ¥33,105.27 |
500 | ¥123.87786 | ¥61,938.93 |